Part Details for LDS-A8023RI by ITW Lumex
Overview of LDS-A8023RI by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LDS-A8023RI
LDS-A8023RI CAD Models
LDS-A8023RI Part Data Attributes
|
LDS-A8023RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A8023RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LDS-A8023RI
This table gives cross-reference parts and alternative options found for LDS-A8023RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDS-A8023RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA08-11YWA | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | CML Innovative Technologies | LDS-A8023RI vs SA08-11YWA |
DUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | LDS-A8023RI vs DUY20A-A |
ZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | LDS-A8023RI vs ZFUY20A-A |
BS-A813RO | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | LDS-A8023RI vs BS-A813RO |
LDS-A813RI | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 20.32mm | ITW Lumex | LDS-A8023RI vs LDS-A813RI |
XZFUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-10 | SunLED Group | LDS-A8023RI vs XZFUY20A-A |
DUY20A-1 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-18 | SunLED Group | LDS-A8023RI vs DUY20A-1 |
XDUY20A-A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, | SunLED Group | LDS-A8023RI vs XDUY20A-A |
BS-A813RE | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm | IBS Electronics Inc | LDS-A8023RI vs BS-A813RE |
DUY20A | Smart/Normal 7 Seg Numeric LED Display, Yellow, 20.32mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | LDS-A8023RI vs DUY20A |