Part Details for LDS-A5204RI by ITW Lumex
Overview of LDS-A5204RI by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS-A5204RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-LDS-A5204RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$0.8770 / $0.9490 | Order Now |
DISTI #
71495234
|
RS | .52" 7-SEG DISPLAY,635 R ED, CA, GRAY/WHITE | Lumex LDS-A5204RI RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
Part Details for LDS-A5204RI
LDS-A5204RI CAD Models
LDS-A5204RI Part Data Attributes
|
LDS-A5204RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A5204RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 13.2mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |