Part Details for LDS-A305RI by ITW Lumex
Overview of LDS-A305RI by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LDS-A305RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS-A305RI-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 14DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDS-A305RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 144 |
|
$1.1900 / $2.3400 | Buy Now |
Part Details for LDS-A305RI
LDS-A305RI CAD Models
LDS-A305RI Part Data Attributes:
|
LDS-A305RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDS-A305RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 1-Character, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Anode | |
Display Height | 7.6 mm | |
Forward Voltage-Max | 2.6 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm |