Part Details for LDQ-M516RI by ITW Lumex
Overview of LDQ-M516RI by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDQ-M516RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1449-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 12DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8716 In Stock |
|
$4.3150 / $8.9000 | Buy Now |
DISTI #
696-LDQ-M516RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
DISTI #
V99:2348_21713205
|
Arrow Electronics | Display Segmented Panel 4DIGIT 32LED Red CA 12-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2214 | Americas - 20 |
|
$4.5170 / $4.7950 | Buy Now |
|
Onlinecomponents.com | Display Module - 4 Characters - 0.56" (14.22mm) Digit - 7-Segment - Common Anode - 1.8V - 10mA - 100mW - 12-DIP (0.600", 15.24mm) - Red. RoHS: Compliant |
4 In Stock 1000 On Order |
|
$4.4700 / $8.3000 | Buy Now |
|
Master Electronics | Display Module - 4 Characters - 0.56" (14.22mm) Digit - 7-Segment - Common Anode - 1.8V - 10mA - 100mW - 12-DIP (0.600", 15.24mm) - Red. RoHS: Compliant |
4 In Stock 1000 On Order |
|
$4.4700 / $8.3000 | Buy Now |
Part Details for LDQ-M516RI
LDQ-M516RI CAD Models
LDQ-M516RI Part Data Attributes:
|
LDQ-M516RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M516RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, 4-Character, Red, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm |