Part Details for LDQ-M3604RI by ITW Lumex
Overview of LDQ-M3604RI by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LDQ-M3604RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M0591
|
Newark | Display, Seven Segment, 9.2Mm, Red, Led Color:Red, Forward Current If:10Ma, Forward Voltage:2V, Luminous Intensity:2Mcd, No. Of Digits/Alpha:4, Character Size:9.1Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Lumex LDQ-M3604RI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4798 |
|
$1.3100 | Buy Now |
Part Details for LDQ-M3604RI
LDQ-M3604RI CAD Models
LDQ-M3604RI Part Data Attributes:
|
LDQ-M3604RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M3604RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 9.2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 9.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |