Part Details for LDQ-M2216RI by ITW Lumex
Overview of LDQ-M2216RI by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LDQ-M2216RI
LDQ-M2216RI CAD Models
LDQ-M2216RI Part Data Attributes:
|
LDQ-M2216RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-M2216RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 5.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT AND MINUS SIGN | |
Display Height | 5.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |