Part Details for LDPH3EI10-A by Panduit Corp
Overview of LDPH3EI10-A by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDPH3EI10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7225
|
Newark | Ldph3 Hinged, 2-Piece Power Rated Racewa Rohs Compliant: Yes |Panduit LDPH3EI10-A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.0800 / $3.8500 | Buy Now |
DISTI #
LDPH3EI10-A-ND
|
DigiKey | WIRE DUCT SOLID 2PC ADH SCRW 10' Min Qty: 20 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7545 | Buy Now |
DISTI #
LDPH3EI10-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Electric Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LDPH3EI10-A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
644-LDPH3EI10-A
|
Mouser Electronics | Wire Ducting & Raceways LDPH3 Hinged 2-piece Sold per foot RoHS: Compliant | 0 |
|
$2.7900 / $2.8900 | Order Now |
DISTI #
PANLDPH3EI10-A
|
Heilind Electronics | LDPH3 HINGED, 2-PIECE POWER RATED RACEWA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Surface Raceway + Adh Mtg Tape - Electric Ivory - .75" x .41" - 10 FT Length RoHS: Compliant | 200 Factory Stock |
|
$2.8600 / $3.3400 | Buy Now |
DISTI #
000000000001406876
|
Sager | Wire Ducting & Raceways LDPH3 Hinged 2-piece Sold per foot Min Qty: 200 | 0 |
|
$2.1800 / $2.2900 | Buy Now |
|
Master Electronics | Surface Raceway + Adh Mtg Tape - Electric Ivory - .75" x .41" - 10 FT Length RoHS: Compliant | 200 Factory Stock |
|
$2.8600 / $3.3400 | Buy Now |