Part Details for LDPH10EI10-A by Panduit Corp
Overview of LDPH10EI10-A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDPH10EI10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7214
|
Newark | Ldph10 Hinged, 2-Piece Power Rated Racew Rohs Compliant: Yes |Panduit LDPH10EI10-A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.4400 / $5.5500 | Buy Now |
DISTI #
LDPH10EI10-A-ND
|
DigiKey | WIRE DUCT SOLID 2PC ADH SCRW 10' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$40.3899 / $46.9000 | Buy Now |
DISTI #
LDPH10EI10-A
|
Avnet Americas | Cable Accessories Power Rated Raceway Polyvinyl Chloride Ivory - Shrink Tubing that comes in 4ft sticks (Alt: LDPH10EI10-A) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | 0 |
|
$4.1300 | Buy Now |
DISTI #
644-LDPH10EI10-A
|
Mouser Electronics | Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot RoHS: Compliant | 0 |
|
$4.1000 / $4.1600 | Order Now |
DISTI #
PANLDPH10EI10-A
|
Heilind Electronics | LDPH10 Hinged, 2-piece Power Rated Racew | Americas - 0 in Stock |
|
$3.9692 / $4.0953 | Buy Now |
|
Onlinecomponents.com | Surface Raceway + Adh Mtg Tape - Electric Ivory - 1.52" x .86" - 10 FT Length RoHS: Compliant | 0 |
|
$4.1300 / $4.8200 | Buy Now |
DISTI #
000000000001406864
|
Sager | Wire Ducting & Raceways LDPH10 Hinged 2pc Sold per foot Min Qty: 200 | 0 |
|
$3.1500 / $3.3100 | Buy Now |