Datasheets
LDP2D121MDA1HA by: Nichicon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for LDP2D121MDA1HA by Nichicon Corporation

Overview of LDP2D121MDA1HA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LDP2D121MDA1HA

LDP2D121MDA1HA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LDP2D121MDA1HA Part Data Attributes

LDP2D121MDA1HA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LDP2D121MDA1HA Nichicon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Additional Feature STANDARDS: JIS-C-5141; JIS-C-5102
Capacitance 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.464758 mA
Manufacturer Series DP
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 440 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for LDP2D121MDA1HA

This table gives cross-reference parts and alternative options found for LDP2D121MDA1HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDP2D121MDA1HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UCY2D121MHD16X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LDP2D121MDA1HA vs UCY2D121MHD16X20
RHS-200V121MK5#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN LDP2D121MDA1HA vs RHS-200V121MK5#B
LDP2D121MDA2GA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation LDP2D121MDA1HA vs LDP2D121MDA2GA
105RB127M200EU5A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) LDP2D121MDA1HA vs 105RB127M200EU5A
366R121M200HK0 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED Cornell Dubilier Electronics Inc LDP2D121MDA1HA vs 366R121M200HK0
105RB127M200EU5E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) LDP2D121MDA1HA vs 105RB127M200EU5E
PA200VB120M16X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Chemi-Con LDP2D121MDA1HA vs PA200VB120M16X25
PA200VB120M16B25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Chemi-Con LDP2D121MDA1HA vs PA200VB120M16B25
105RG127M200DS6A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) LDP2D121MDA1HA vs 105RG127M200DS6A
URZA200VH121M25X31LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED Chemi-Con LDP2D121MDA1HA vs URZA200VH121M25X31LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDP2D121MDA1HA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDP2D121MDA1HA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LDP2D121MDA1HA would you like to use for your alert(s)?
  • Please alert me when LDP2D121MDA1HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDP2D121MDA1HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDP2D121MDA1HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDP2D121MDA1HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDP2D121MDA1HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDP2D121MDA1HA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: