-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-LDP200-120-ND
|
DigiKey | AC/DC CONVERTER 200W Min Qty: 504 Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
$591.0520 | Buy Now |
DISTI #
784-LDP200-120
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$579.9300 | Order Now |
DISTI #
71016597
|
RS | AC-DC DIN Rail Switching Power Supply, 200W, Class I, LDP200 Series | Bel Power Solutions LDP200-120 RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$591.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$594.0000 / $628.7000 | Buy Now |
DISTI #
69744544
|
Verical | AC/DC Power Supply Single-OUT 24V to 120V 4A 200W 11-Pin Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$594.6600 / $617.9800 | Buy Now |
DISTI #
000000000006359099
|
Sager | DIN Rail Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$586.6700 / $692.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
22 Partner Stock |
|
$594.0000 / $628.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDP200-120
Bel Power Solutions
Buy Now
|
Compare Parts:
LDP200-120
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |