Part Details for LDO06C-005W05-SJ by Advanced Energy Industries Inc
Results Overview of LDO06C-005W05-SJ by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDO06C-005W05-SJ Information
LDO06C-005W05-SJ by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDO06C-005W05-SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1281-ND
|
DigiKey | DC DC CONVERTER 0.59-5.1V 30W Min Qty: 1 Lead time: 12 Weeks Container: Tray |
107 In Stock |
|
$11.2588 / $13.0100 | Buy Now |
DISTI #
LDO06C-005W05-SJ
|
Avnet Americas | Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 6-Pin SMT - Trays (Alt: LDO06C-005W05-SJ) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$9.0014 | Buy Now |
DISTI #
826-LDO06C-005W05-SJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 30W 0.59-5.1V 6A Surface Mount RoHS: Compliant | 37 |
|
$10.4900 / $12.4500 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 7-Pin SMD Module RoHS: Compliant |
49 In Stock |
|
$10.3600 / $11.1300 | Buy Now |
DISTI #
LDO06C-005W05-SJ
|
Avnet Abacus | (Alt: LDO06C-005W05-SJ) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 7-Pin SMD Module RoHS: Compliant |
49 In Stock |
|
$10.3600 / $11.1300 | Buy Now |
Part Details for LDO06C-005W05-SJ
LDO06C-005W05-SJ CAD Models
LDO06C-005W05-SJ Part Data Attributes
|
LDO06C-005W05-SJ
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
LDO06C-005W05-SJ
Advanced Energy Industries Inc
Select a part to compare: |
Samacsys Manufacturer | Advanced Energy |