Part Details for LDN40-24 by Bel Fuse
Results Overview of LDN40-24 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDN40-24 Information
LDN40-24 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LDN40-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDN40-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2A 40W - Bulk (Alt: LDN40-24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LDN40-24
|
Avnet Abacus | (Alt: LDN40-24) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LDN40-24
LDN40-24 CAD Models
LDN40-24 Part Data Attributes
|
LDN40-24
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LDN40-24
Bel Fuse
Power Supply Modules/Adaptors,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |