-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2882-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 240W Min Qty: 1 Lead time: 52 Weeks Container: Box |
44 In Stock |
|
$173.5936 / $183.0600 | Buy Now |
DISTI #
784-LDN240-12
|
Mouser Electronics | DIN Rail Power Supplies 240W 120-240Vin 12Vout 16A DIN RoHS: Compliant | 3 |
|
$173.6000 / $183.0600 | Buy Now |
DISTI #
71016579
|
RS | AC-DC DIN Rail Power Supply, Switching, 12V, 16A, LDN240 Series | Bel Power Solutions LDN240-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 7 |
|
$168.4200 / $183.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - Single-OUT - 12V - 16A - 240W - 9-Pin. RoHS: Compliant |
32 In Stock |
|
$166.5700 / $181.4100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - Single-OUT - 12V - 16A - 240W - 9-Pin. RoHS: Compliant |
32 In Stock |
|
$166.5700 / $181.4100 | Buy Now |
|
Neutron USA | DIN Rail Power Supply 192W 12VDCout 16A, Input: 120 / 240 VAC 270 - 345 VDC | 50 |
|
$465.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDN240-12
Bel Power Solutions
Buy Now
|
Compare Parts:
LDN240-12
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |