-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71016577
|
RS | AC-DC DIN Rail Power Supply, Switching, 20W, 12V, 1.65A, LDN240 Series | Bel Power Solutions LDN20-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$29.6000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 1.65A 20W RoHS: Compliant |
34 Partner Stock |
|
$47.3600 / $143.7200 | Buy Now |
DISTI #
000000000006359089
|
Sager | DIN Rail Power Supplies 20W 90-264Vin 12Vout 1.65A DIN | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 1.65A 20W RoHS: Compliant |
34 Partner Stock |
|
$47.3600 / $143.7200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 20W 90-264Vin 12Vout 1.65A DIN | 36 |
|
$198.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDN20-12
Bel Power Solutions
Buy Now
|
Compare Parts:
LDN20-12
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |