Part Details for LDM30AV1D0XX by Carlo Gavazzi Holding AG
Overview of LDM30AV1D0XX by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDM30AV1D0XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3205
|
Newark | 48 X 96 Digital Panel Mounting 3+0 Dgt Trms Ac Ampermeter And Voltmeter Rohs Compliant: Yes |Carlo Gavazzi LDM30AV1D0XX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.8200 / $172.3000 | Buy Now |
DISTI #
1864-2492-ND
|
DigiKey | 3 DIGIT PANEL METER 115/230VAC Min Qty: 1 Lead time: 7 Weeks Container: Box |
8 In Stock |
|
$161.0908 / $181.0000 | Buy Now |
DISTI #
225-LDM30AV1D0XX
|
Mouser Electronics | Digital Panel Meters 3 DIGIT PANEL METER 115/230VAC RoHS: Compliant | 5 |
|
$153.0300 / $171.9500 | Buy Now |
DISTI #
70628900
|
RS | 48 X 96 Digital Panel Mounting 3+0 Dgt Trms Ac Ampermeter And Voltmeter | Carlo Gavazzi Inc. LDM30AV1D0XX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$144.8000 / $181.0000 | Buy Now |
|
Onlinecomponents.com | LDM30AV1D0XX 3-DGT DIGITAL IND RoHS: Compliant |
6 In Stock |
|
$144.8000 / $160.4400 | Buy Now |
DISTI #
65009914
|
Verical | LDM30AV1D0XX Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$181.2825 / $197.8298 | Buy Now |
|
Master Electronics | LDM30AV1D0XX 3-DGT DIGITAL IND RoHS: Compliant |
6 In Stock |
|
$144.8000 / $160.4400 | Buy Now |