LDM152G4510EC013
Murata Manufacturing Co Ltd
Description: RF Transformer,

Overview of LDM152G4510EC013 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for LDM152G4510EC013 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-LDM152G4510EC013TR-ND
DigiKey RF-D Min Qty: 10000 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0495
$0.0495 Buy Now
DISTI # LDM152G4510EC013
Avnet Americas Balun Chip LC 2450MHz 100Ohm 4-Pin SMD Paper Tape - Tape and Reel (Alt: LDM152G4510EC013) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 81-LDM152G4510EC013
Mouser Electronics Signal Conditioning 0402 2450MHz 100ohm RoHS: Compliant 9650
  • 1 $0.2800
  • 10 $0.2730
  • 100 $0.1490
  • 250 $0.1340
  • 500 $0.1310
  • 1,000 $0.0940
  • 5,000 $0.0830
$0.0830 / $0.2800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0651
$0.0651 Buy Now

CAD Models for LDM152G4510EC013 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDM152G4510EC013 by Murata Manufacturing Co Ltd

LDM152G4510EC013
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Murata Electronics
Cut-off Frequency-Max
2500 MHz
Cut-off Frequency-Min
2400 MHz
Height
0.4 mm
Insertion Loss
0.7 dB
Length
1 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, PAPER, 7 INCH
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
0.5 mm
Want to compare parts?
  1. LDM152G4510EC013
    Murata Manufacturing Co Ltd
    RF Transformer,
    VS

Related Parts for LDM152G4510EC013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDM152G4510EC013 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDM152G4510EC013 by Murata Manufacturing Co Ltd

  • Please alert me when LDM152G4510EC013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LDM152G4510EC013 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDM152G4510EC013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LDM152G4510EC013 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDM152G4510EC013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDM152G4510EC013 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: