Part Details for LDM-968-P3-UR by ITW Lumex
Overview of LDM-968-P3-UR by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDM-968-P3-UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5400
|
Newark | Led Dot Matrix Display, 96 X 8, Rgb, 5V, Led Color:Red, Green, Blue, Forward Voltage:5V, Luminous Intensity:-, Display Dots X Lines:96 X 8, Display Size:288Mm X 24Mm, Peak Wavelength:-, Product Range:-, Msl:- Rohs Compliant: Yes |Lumex LDM-968-P3-UR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.4800 | Buy Now |
DISTI #
67-2325-ND
|
DigiKey | 96X8 RGB LED DOT MTRX, 3MM PITCH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
124 In Stock |
|
$65.7304 / $80.5600 | Buy Now |
DISTI #
696-LDM968P3UR
|
Mouser Electronics | LED Displays & Accessories 96x8 DOT 3MM PITCH RGB LED MATRIX RoHS: Compliant | 78 |
|
$57.6100 / $70.2200 | Buy Now |
DISTI #
71448364
|
RS | 96X8 RGB LED DOT MTRX, 3mm PITCH, UART INTERFACE | Lumex LDM-968-P3-UR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$62.9400 / $69.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$52.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$52.6600 / $69.7100 | Buy Now |
DISTI #
63475135
|
Verical | Display Matrix Module Blue/Green/Red Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 97 |
|
$69.3102 / $87.4655 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$52.6600 / $69.7100 | Buy Now |