Part Details for LDM-07457MI-SI by ITW Lumex
Overview of LDM-07457MI-SI by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for LDM-07457MI-SI
LDM-07457MI-SI CAD Models
LDM-07457MI-SI Part Data Attributes:
|
LDM-07457MI-SI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDM-07457MI-SI
ITW Lumex
Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 17.14mm, LEAD FREE PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.14 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |