Part Details for LDM-07257MI by ITW Lumex
Overview of LDM-07257MI by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LDM-07257MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDM-07257MI-ND
|
DigiKey | LED MATRIX 5X7 .7" 565NM GRN CA Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for LDM-07257MI
LDM-07257MI CAD Models
LDM-07257MI Part Data Attributes:
|
LDM-07257MI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDM-07257MI
ITW Lumex
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Green, 17.14mm, LEAD FREE PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 17.14 mm | |
Forward Current-Max | 0.025 A | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm |