-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mA ultra-low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4634
|
Newark | Ldo, Fixed, 1.2V, 0.25A, Sot-23-5, Output Type:Fixed, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |Stmicroelectronics LDLN025M12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2351 |
|
$0.1960 / $0.5000 | Buy Now |
DISTI #
497-17802-1-ND
|
DigiKey | IC REG LINEAR 1.2V 250MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5785 In Stock |
|
$0.1526 / $0.3900 | Buy Now |
DISTI #
LDLN025M12R
|
Avnet Americas | POWER MANAGEMENT - Tape and Reel (Alt: LDLN025M12R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1383 / $0.1479 | Buy Now |
DISTI #
511-LDLN025M12R
|
Mouser Electronics | LDO Voltage Regulators 250 mA ultra-low noise LDO RoHS: Compliant | 6727 |
|
$0.1470 / $0.5000 | Buy Now |
|
STMicroelectronics | 250 mA ultra-low noise LDO RoHS: Compliant Min Qty: 1 | 6727 |
|
$0.2500 / $0.4900 | Buy Now |
|
Future Electronics | LDLN025 Series 1.2 V 250 mA Surface Mount Ultra Low Noise LDO - SOT-23-5L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.1430 / $0.1530 | Buy Now |
|
Future Electronics | LDLN025 Series 1.2 V 250 mA Surface Mount Ultra Low Noise LDO - SOT-23-5L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now |
|
Rochester Electronics | LDLN025 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2995 |
|
$0.1615 / $0.1900 | Buy Now |
DISTI #
LDLN025M12R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.25A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.1950 / $0.4620 | RFQ |
DISTI #
LDLN025M12R
|
Avnet Silica | POWER MANAGEMENT (Alt: LDLN025M12R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDLN025M12R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDLN025M12R
STMicroelectronics
250 mA ultra-low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-07-31 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.248 V | |
Output Voltage1-Min | 1.152 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |