-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA - ultra low noise - high PSRR linear voltage regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15224-1-ND
|
DigiKey | IC REG LINEAR 1V 150MA 6DFN Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1611 In Stock |
|
$0.9304 / $1.8900 | Buy Now |
DISTI #
V72:2272_17623110
|
Arrow Electronics | LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1422 Container: Cut Strips | Americas - 43 |
|
$0.1512 / $0.1563 | Buy Now |
|
STMicroelectronics | 150 mA - ultra low noise - high PSRR linear voltage regulator IC RoHS: Compliant Min Qty: 1 | 413 |
|
$1.1100 / $1.8500 | Buy Now |
DISTI #
30609796
|
Verical | LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 99 |
|
$0.8138 / $0.8288 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 1VCMOS, PDSO6 | 27000 |
|
$0.7327 / $1.7445 | Buy Now |
DISTI #
LDLN015PU10R
|
TME | IC: voltage regulator, LDO,linear,fixed, 1V, 0.15A, DFN6, SMD, 1÷2% Min Qty: 1 | 0 |
|
$1.0800 / $1.6100 | RFQ |
DISTI #
C1S730200984630
|
Chip1Stop | LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 99 |
|
$0.6510 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDLN015PU10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDLN015PU10R
STMicroelectronics
150 mA - ultra low noise - high PSRR linear voltage regulator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.1 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.02 V | |
Output Voltage1-Min | 0.98 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |