-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2A Low Drop Linear Regulator IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6610
|
Newark | Ldo, Adj, 1.2A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:18V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.18V, Adjustable Output Voltage Max:17.4V, Output Current:1.2A, Rohs Compliant: Yes |Stmicroelectronics LDL212PVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2230 |
|
$0.3190 / $0.7610 | Buy Now |
DISTI #
74Y7026
|
Newark | Linear Vr |Stmicroelectronics LDL212PVR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16898-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.2A 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1417 In Stock |
|
$0.1921 / $0.6600 | Buy Now |
DISTI #
LDL212PVR
|
Avnet Americas | LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDL212PVR) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 | Buy Now |
DISTI #
511-LDL212PVR
|
Mouser Electronics | LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC RoHS: Compliant | 25413 |
|
$0.1900 / $0.6600 | Buy Now |
DISTI #
V36:1790_13796072
|
Arrow Electronics | LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2313 | Americas - 9000 |
|
$0.1814 / $0.1938 | Buy Now |
DISTI #
E02:0323_09045840
|
Arrow Electronics | LDO Regulator Pos 1.18V to 17.4V 1.2A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 1857 |
|
$0.1874 / $0.4877 | Buy Now |
|
STMicroelectronics | 1.2A Low Drop Linear Regulator IC RoHS: Compliant Min Qty: 1 | 25398 |
|
$0.3200 / $0.6500 | Buy Now |
|
Future Electronics | LDL212 Series 18 V 1.2 A Adj. High PSRR Low Drop Linear Regulator IC - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
|
Future Electronics | LDL212 Series 18 V 1.2 A Adj. High PSRR Low Drop Linear Regulator IC - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDL212PVR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL212PVR
STMicroelectronics
1.2A Low Drop Linear Regulator IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 17.4 V | |
Output Voltage1-Min | 1.18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |