Part Details for LDL112D10R by STMicroelectronics
Overview of LDL112D10R by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDL112D10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17700-1-ND
|
DigiKey | IC REG LINEAR 1V 1.2A 8SOIC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2190 In Stock |
|
$0.2798 / $0.6600 | Buy Now |
DISTI #
V72:2272_18978417
|
Arrow Electronics | LDO Regulator Pos 1V 1.2A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1922 Container: Cut Strips | Americas - 2243 |
|
$0.1605 / $0.1796 | Buy Now |
|
STMicroelectronics | 1.2 A low quiescent current LDO with reverse current protection RoHS: Compliant Min Qty: 1 | 2307 |
|
$0.3200 / $0.6500 | Buy Now |
|
Future Electronics | LDL112 Series 1 V 1.2 A SMT Fixed Low Quiescent Current LDO - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3700 / $0.3850 | Buy Now |
DISTI #
33732776
|
Verical | LDO Regulator Pos 1V 1.2A 8-Pin SO N T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 1922 | Americas - 2243 |
|
$0.1605 / $0.1741 | Buy Now |
Part Details for LDL112D10R
LDL112D10R CAD Models
LDL112D10R Part Data Attributes
|
LDL112D10R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL112D10R
STMicroelectronics
1.2 A low quiescent current LDO with reverse current protection
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.03 V | |
Output Voltage1-Min | 0.97 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |