Part Details for LDL1117S15R by STMicroelectronics
Overview of LDL1117S15R by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LDL1117S15R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2888
|
Newark | Ldo, Fixed, 1.5V, 1.2A, Sot-223-4, Output Type:Fixed, Input Voltage Min:2.6V, Input Voltage Max:18V, Fixed Output Voltage Nom.:1.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.2A, Dropout Rohs Compliant: Yes |Stmicroelectronics LDL1117S15R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2780 / $1.1900 | Buy Now |
DISTI #
79AH3566
|
Newark | Power Management |Stmicroelectronics LDL1117S15R Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 | Buy Now |
DISTI #
497-17235-1-ND
|
DigiKey | IC REG LINEAR 1.5V 1.2A SOT223 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22465 In Stock |
|
$0.4301 / $1.1100 | Buy Now |
DISTI #
LDL1117S15R
|
Avnet Americas | LDO Regulator Pos 1.5V 1.2A 4-Pin SOT-223 T/R - Tape and Reel (Alt: LDL1117S15R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0967 / $0.1008 | Buy Now |
DISTI #
511-LDL1117S15R
|
Mouser Electronics | LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator RoHS: Compliant | 1877 |
|
$0.4350 / $1.0300 | Buy Now |
DISTI #
V36:1790_19107910
|
Arrow Electronics | LDO Regulator Pos 1.5V 1.2A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2328 | Americas - 7500 |
|
$0.2251 / $0.8652 | Buy Now |
DISTI #
E02:0323_11729388
|
Arrow Electronics | LDO Regulator Pos 1.5V 1.2A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2350 | Europe - 2500 |
|
$0.2457 / $0.9447 | Buy Now |
|
STMicroelectronics | 1.2 A High PSRR low dropout linear voltage regulator RoHS: Compliant Min Qty: 1 | 1878 |
|
$0.6000 / $1.0100 | Buy Now |
|
Future Electronics | LDL1117 Series 1.2 A 1.5 V High PSRR LDO Linear Voltage Regulator-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | LDL1117 Series 1.2 A 1.5 V High PSRR LDO Linear Voltage Regulator-SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
Part Details for LDL1117S15R
LDL1117S15R CAD Models
LDL1117S15R Part Data Attributes
|
LDL1117S15R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDL1117S15R
STMicroelectronics
1.2 A High PSRR low dropout linear voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.455 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3.5 mm |