-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and high PSRR voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9054
|
Newark | Ldo, Fixed, 3.3V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:200Ma Rohs Compliant: Yes |Stmicroelectronics LDK320AM33R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 977 |
|
$0.2930 | Buy Now |
DISTI #
497-16702-1-ND
|
DigiKey | IC REG LINEAR 3.3V 200MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81354 In Stock |
|
$0.3093 / $0.6600 | Buy Now |
DISTI #
LDK320AM33R
|
Avnet Americas | LDO Regulator Positive 3.3V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LDK320AM33R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3451 / $0.3600 | Buy Now |
DISTI #
51AC9054
|
Avnet Americas | LDO Regulator Positive 3.3V 0.2A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51AC9054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 977 Partner Stock |
|
$0.6930 / $0.9830 | Buy Now |
DISTI #
511-LDK320AM33R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator RoHS: Compliant | 13648 |
|
$0.3460 / $0.9800 | Buy Now |
DISTI #
E02:0323_10401254
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2404 | Europe - 8017 |
|
$0.3095 / $0.6655 | Buy Now |
DISTI #
V36:1790_16518781
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2402 | Americas - 3000 |
|
$0.2964 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and high PSRR voltage regulator RoHS: Compliant Min Qty: 1 | 13648 |
|
$0.5100 / $0.9600 | Buy Now |
|
Future Electronics | 200 mA low quiescent current and high PSRR voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.2900 | Buy Now |
|
Future Electronics | 200 mA low quiescent current and high PSRR voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK320AM33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK320AM33R
STMicroelectronics
200 mA low quiescent current and high PSRR voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.022605% | |
Load Regulation-Max | 0.019701% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 1.6 mm |