-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and high PSRR voltage regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK320ADU30R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6585
|
Newark | Ldo, Fixed, 3V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5076 |
|
$0.3340 | Buy Now |
DISTI #
497-19776-1-ND
|
DigiKey | IC REG LINEAR 3V 200MA SOT89 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1359 In Stock |
|
$0.2225 / $0.7600 | Buy Now |
DISTI #
47AK6585
|
Avnet Americas | LDO Regulator Positive 3V 200mA 3-Pin Surface Mount SOT-89 T/R - Product that comes on tape, but is ... more Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
1249 Partner Stock |
|
$0.5160 / $0.8470 | Buy Now |
DISTI #
LDK320ADU30R
|
Avnet Americas | LDO Regulator Positive 3V 200mA 3-Pin Surface Mount SOT-89 T/R - Tape and Reel (Alt: LDK320ADU30R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1980 / $0.2105 | Buy Now |
DISTI #
511-LDK320ADU30R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator RoHS: Compliant | 1011 |
|
$0.2160 / $0.7600 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and high PSRR voltage regulator RoHS: Compliant Min Qty: 1 | 1011 |
|
$0.3800 / $0.7500 | Buy Now |
|
Future Electronics | LDK320 Series 3V 200 mA Fixed High Accuracy & High PSRR Voltage Regulator-SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
LDK320ADU30R
|
Avnet Silica | LDO Regulator Positive 3V 200mA 3Pin Surface Mount SOT89 TR (Alt: LDK320ADU30R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
LDK320ADU30R
|
EBV Elektronik | LDO Regulator Positive 3V 200mA 3Pin Surface Mount SOT89 TR (Alt: LDK320ADU30R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK320ADU30R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK320ADU30R
STMicroelectronics
200 mA low quiescent current and high PSRR voltage regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-89, 3-PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.021% | |
Load Regulation-Max | 0.02388% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.045 V | |
Output Voltage1-Min | 2.955 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.495 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.5% | |
Width | 2.445 mm |