-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2912
|
Newark | Linear Vr |Stmicroelectronics LDK220PU40R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14830-1-ND
|
DigiKey | IC REG LINEAR 4V 200MA 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3048 / $0.9100 | Buy Now |
DISTI #
LDK220PU40R
|
Avnet Americas | LDO Regulator Pos 4V 0.2A 6-Pin DFN T/R - Tape and Reel (Alt: LDK220PU40R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3367 / $0.3512 | Buy Now |
DISTI #
511-LDK220PU40R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant | 2970 |
|
$0.3170 / $0.9400 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 | 2970 |
|
$0.5000 / $0.9500 | Buy Now |
|
Future Electronics | LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Future Electronics | LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Future Electronics | LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3350 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 4V, PDSO6 | 20940 |
|
$0.2834 / $0.8097 | Buy Now |
|
Rochester Electronics | LDK220 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 2900 |
|
$0.4140 / $0.4871 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220PU40R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220PU40R
STMicroelectronics
200 mA low quiescent current and low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Load Regulation-Max | 0.02388% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 4.12 V | |
Output Voltage1-Min | 3.88 V | |
Output Voltage1-Nom | 4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for LDK220PU40R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK220PU40R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDK220C40R | 200 mA low quiescent current and low noise LDO | STMicroelectronics | LDK220PU40R vs LDK220C40R |