-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7812
|
Newark | Ldo, Adj, 0.2A, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:13.2V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:200Ma Rohs Compliant: Yes |Stmicroelectronics LDK220M-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5737 |
|
$0.3830 / $0.4530 | Buy Now |
DISTI #
497-14828-1-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5495 In Stock |
|
$0.3048 / $0.9100 | Buy Now |
DISTI #
LDK220M-R
|
Avnet Americas | LDO Regulator Pos 1.2V to 12V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LDK220M-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3367 / $0.3512 | Buy Now |
DISTI #
38Y7812
|
Avnet Americas | LDO Regulator Pos 1.2V to 12V 0.2A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 38Y7812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1591 Partner Stock |
|
$0.7510 / $1.0800 | Buy Now |
DISTI #
511-LDK220M-R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant | 10863 |
|
$0.3040 / $0.9100 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 | 10863 |
|
$0.4800 / $0.8900 | Buy Now |
|
Future Electronics | LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220M-R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220M-R
STMicroelectronics
200 mA low quiescent current and low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 0.35 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |