-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK220C50R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7811
|
Newark | Ldo, Fixed, 5V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8956 |
|
$0.3100 | Buy Now |
DISTI #
497-LDK220C50RCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA SOT-323-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
399 In Stock |
|
$0.2091 / $0.5100 | Buy Now |
DISTI #
38Y7811
|
Avnet Americas | LDO Regulator Pos 5V 5-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 38Y7811... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack |
1515 Partner Stock |
|
$0.3190 | Buy Now |
DISTI #
LDK220C50R
|
Avnet Americas | LDO Regulator Pos 5V 5-Pin SOT-323 T/R - Tape and Reel (Alt: LDK220C50R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1988 / $0.2029 | Buy Now |
DISTI #
511-LDK220C50R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current and low noise LDO RoHS: Compliant | 2249 |
|
$0.2100 / $0.5000 | Buy Now |
DISTI #
V36:1790_06553176
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2451 | Americas - 3000 |
|
$0.1884 / $0.2150 | Buy Now |
DISTI #
V72:2272_06553176
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2248 |
|
$0.2172 / $0.4110 | Buy Now |
DISTI #
70521065
|
RS | LDK220C50R, LDO Voltage Regulator,200mA,5V +/-3%,2.5 to 13.2 Vin,5-Pin SOT-323 Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 | RFQ |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 | 2249 |
|
$0.2400 / $0.4900 | Buy Now |
|
Future Electronics | LDK220 Series 2.5 to 13.2 Vin 200 mA 5 Vout LDO Linear Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
63000 Reel |
|
$0.2000 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220C50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220C50R
STMicroelectronics
200 mA low quiescent current and low noise LDO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Regulation-Max | 0.02985% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LDK220C50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDK220C50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LDK220PU50R | STMicroelectronics | $0.5007 | 200 mA low quiescent current and low noise LDO | LDK220C50R vs LDK220PU50R |
MCP1702T5002ECB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO3, LEAD FREE, PLASTIC, SOT-23A, 3-PIN | LDK220C50R vs MCP1702T5002ECB |
STMicroelectronics recommends a 4-layer PCB with a solid ground plane and a separate power plane for the LDK220C50R. The layout should also ensure minimal inductance and capacitance in the power supply lines.
The LDK220C50R has a thermal pad on the bottom of the package. Ensure good thermal contact between the thermal pad and a heat sink or a metal plate on the PCB. Apply a thin layer of thermal interface material (TIM) to improve heat transfer.
The maximum allowed voltage on the input pins of LDK220C50R is 5.5V. Exceeding this voltage may damage the device.
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines to protect the LDK220C50R from electrostatic discharge. Ensure the ESD protection devices are rated for the maximum voltage and current of the application.
The recommended input capacitance for LDK220C50R is 10nF to 100nF, depending on the application and noise requirements. A larger input capacitance can help filter out high-frequency noise, but may affect the device's transient response.