-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK130PU33R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7810
|
Newark | Fixed Ldo Voltage Regulator, 1.9V To 5.5V, 200Mv Dropout, 3.3Vout, 300Maout, Dfn-6 Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3480 / $0.6210 | Buy Now |
DISTI #
497-14261-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 6-DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
193 In Stock |
|
$0.2091 / $0.5100 | Buy Now |
DISTI #
LDK130PU33R
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 6-Pin VFDFPN T/R - Tape and Reel (Alt: LDK130PU33R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2093 | Buy Now |
DISTI #
511-LDK130PU33R
|
Mouser Electronics | LDO Voltage Regulators 300mA current very low noise LDO RoHS: Compliant | 41 |
|
$0.2030 / $0.5100 | Buy Now |
DISTI #
V36:1790_06553164
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2238 | Americas - 33000 |
|
$0.1977 / $0.2036 | Buy Now |
DISTI #
V79:2366_17792515
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1343 | Americas - 40 |
|
$0.1092 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package) RoHS: Compliant Min Qty: 1 | 41 |
|
$0.2400 / $0.5000 | Buy Now |
|
Future Electronics | LDK130 Series 0.3 A 3.3 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.2020 / $0.2070 | Buy Now |
DISTI #
78399353
|
Verical | LDO Regulator Pos 3.3V 0.3A 6-Pin DFN T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2238 | Americas - 33000 |
|
$0.1977 / $0.2036 | Buy Now |
|
Bristol Electronics | 2930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK130PU33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK130PU33R
STMicroelectronics
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.3 mm | |
Load Regulation-Max | 0.059202% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.05,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |