-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK130M32R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14022-1-ND
|
DigiKey | IC REG LINEAR 3.2V 300MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1925 In Stock |
|
$0.2091 / $0.5100 | Buy Now |
DISTI #
LDK130M32R
|
Avnet Americas | LDO Regulator Pos 3.2V 0.3A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LDK130M32R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1960 / $0.2093 | Buy Now |
DISTI #
511-LDK130M32R
|
Mouser Electronics | LDO Voltage Regulators 300mA Low Quiescent Crnt low noise LDO RoHS: Compliant | 2855 |
|
$0.2030 / $0.4600 | Buy Now |
DISTI #
V36:1790_06553139
|
Arrow Electronics | LDO Regulator Pos 3.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2435 | Americas - 6000 |
|
$0.2188 | Buy Now |
DISTI #
V79:2366_17784315
|
Arrow Electronics | LDO Regulator Pos 3.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1346 | Americas - 1740 |
|
$0.1092 | Buy Now |
DISTI #
V72:2272_17707921
|
Arrow Electronics | LDO Regulator Pos 3.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 1606 Container: Cut Strips | Americas - 1156 |
|
$0.2026 / $0.2058 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package) RoHS: Compliant Min Qty: 1 | 2853 |
|
$0.2200 / $0.4500 | Buy Now |
|
Future Electronics | LDK130 Series 300 mA 3.2 V Fixed Output LDO Voltage Regulator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
3000 Reel |
|
$0.1890 / $0.1970 | Buy Now |
DISTI #
87807549
|
Verical | LDO Regulator Pos 3.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2435 | Americas - 6000 |
|
$0.1977 / $0.2006 | Buy Now |
DISTI #
26114335
|
Verical | LDO Regulator Pos 3.2V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1346 | Americas - 1740 |
|
$0.1092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK130M32R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK130M32R
STMicroelectronics
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Load Regulation-Max | 0.057408% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.296 V | |
Output Voltage1-Min | 3.104 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN5333, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The LDK130M32R has several low-power modes, including Sleep, Stop, and Standby. To configure the device for low-power mode, refer to the STM32L1xx datasheet, section 3.4, 'Power management', and use the corresponding registers and bits to set the desired power mode.
The maximum clock frequency of the LDK130M32R is 32 MHz, which can be achieved by using the internal high-speed clock (HSI) or an external clock source. However, the actual clock frequency may be limited by the specific application and the clock configuration.
To use the ADC for accurate measurements, follow the guidelines in the STM32L1xx datasheet, section 12, 'Analog-to-digital converter (ADC)'. This includes selecting the correct ADC mode, setting the correct sampling rate, and using the correct calibration procedures.
Yes, the LDK130M32R can be used with an external crystal oscillator. The device has a built-in phase-locked loop (PLL) that can be used to multiply the frequency of the external crystal oscillator to generate the system clock. Refer to the STM32L1xx datasheet, section 3.3, 'Clocks', for more information.