-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6583
|
Newark | Ldo, Fixed, 3.3V, 0.3A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics LDK130C33R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2710 |
|
$0.2660 / $0.6200 | Buy Now |
DISTI #
497-13705-1-ND
|
DigiKey | IC REG LIN 3.3V 300MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2793 In Stock |
|
$0.2198 / $0.5400 | Buy Now |
DISTI #
LDK130C33R
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LDK130C33R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2005 / $0.2145 | Buy Now |
DISTI #
511-LDK130C33R
|
Mouser Electronics | LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV RoHS: Compliant | 2800 |
|
$0.2080 / $0.6200 | Buy Now |
DISTI #
E02:0323_06872166
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2435 | Europe - 3000 |
|
$0.1981 / $0.2222 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package) RoHS: Compliant Min Qty: 1 | 2800 |
|
$0.2600 / $0.5300 | Buy Now |
|
Future Electronics | LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
|
Future Electronics | LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
DISTI #
84427458
|
Verical | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2435 | Americas - 3000 |
|
$0.2033 / $0.2280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK130C33R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK130C33R
STMicroelectronics
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.059202% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |