-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7789
|
Newark | Fixed Ldo Voltage Regulator, 1.9V To 5.5V, 200Mv Dropout, 800Mvout, 300Maout, Sot-323-5 Rohs Compliant: Yes |Stmicroelectronics LDK130C08R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2326 |
|
$0.2860 / $0.6700 | Buy Now |
DISTI #
497-14247-1-ND
|
DigiKey | IC REG LIN 0.8V 300MA SOT323-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2836 In Stock |
|
$0.2083 / $0.6800 | Buy Now |
DISTI #
LDK130C08R
|
Avnet Americas | LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-323 T/R - Tape and Reel (Alt: LDK130C08R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1988 / $0.2145 | Buy Now |
DISTI #
511-LDK130C08R
|
Mouser Electronics | LDO Voltage Regulators 300mA current very low noise LDO RoHS: Compliant | 2928 |
|
$0.2080 / $0.5700 | Buy Now |
DISTI #
V79:2366_17785421
|
Arrow Electronics | LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1304 | Americas - 2937 |
|
$0.1092 | Buy Now |
|
STMicroelectronics | 300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package) RoHS: Compliant Min Qty: 1 | 2928 |
|
$0.3000 / $0.5600 | Buy Now |
|
Future Electronics | LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
26114773
|
Verical | LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-323 T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1304 | Americas - 2937 |
|
$0.1092 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.3864 / $1.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK130C08R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK130C08R
STMicroelectronics
300 mA low quiescent current very low noise LDO (automotive for SOT23-5L package)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-323, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Regulation-Max | 0.014352% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 0.824 V | |
Output Voltage1-Min | 0.776 V | |
Output Voltage1-Nom | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |