Part Details for LDK120MR by STMicroelectronics
Overview of LDK120MR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDK120MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 200 MILLI AMP LOW QUIESCENT CURRENT VERY LOW NOISE LDO Adjustable Positive LDO Regulator, 0.8V Min, 5.2V Max, 0.3V Dropout, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ |