-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current very low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK120M32R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14677-1-ND
|
DigiKey | IC REG LINEAR 3.2V 200MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8935 In Stock |
|
$0.1590 / $0.4000 | Buy Now |
DISTI #
LDK120M32R
|
Avnet Americas | LDO Regulator Pos 3.2V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LDK120M32R) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 / $0.1585 | Buy Now |
DISTI #
511-LDK120M32R
|
Mouser Electronics | LDO Voltage Regulators 200 mA low quiescent current very low noise LDO RoHS: Compliant | 2971 |
|
$0.1570 / $0.4000 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current very low noise LDO RoHS: Compliant Min Qty: 1 | 2971 |
|
$0.1900 / $0.3900 | Buy Now |
DISTI #
LDK120M32R
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.2V, 0.2A, SOT23-5, SMD Min Qty: 1 | 0 |
|
$0.3660 / $0.8110 | RFQ |
DISTI #
LDK120M32R
|
Avnet Silica | LDO Regulator Pos 32V 02A 5Pin SOT23 TR (Alt: LDK120M32R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LDK120M32R
|
EBV Elektronik | LDO Regulator Pos 32V 02A 5Pin SOT23 TR (Alt: LDK120M32R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK120M32R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK120M32R
STMicroelectronics
200 mA low quiescent current very low noise LDO
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.296 V | |
Output Voltage1-Min | 3.104 V | |
Output Voltage1-Nom | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |