Part Details for LDI-128-300-A020A by Omega Engineering
Overview of LDI-128-300-A020A by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDI-128-300-A020A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8733
|
Newark | Linear Position Sensor, 0 To 300Mm, Transducer Function:Linear Position, Power Rating:-, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Output Impedance:-, Lvdt Type:-, Transducer Output Type:Current Rohs Compliant: Yes |Omega LDI-128-300-A020A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$983.8500 | Buy Now |
DISTI #
LDI-128-300-A020A
|
Avnet Americas | 0 TO 300 MM, 4 TO 20 MA OUTPUT - Bulk (Alt: LDI-128-300-A020A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$944.4924 / $1,077.3116 | Buy Now |
DISTI #
32AK8733
|
Avnet Americas | 0 TO 300 MM, 4 TO 20 MA OUTPUT - Bulk (Alt: 32AK8733) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 Partner Stock |
|
$1,024.8400 | Buy Now |