Part Details for LDH54200PAAA-600 by Murata Manufacturing Co Ltd
Overview of LDH54200PAAA-600 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LDH54200PAAA-600
LDH54200PAAA-600 CAD Models
LDH54200PAAA-600 Part Data Attributes
|
LDH54200PAAA-600
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDH54200PAAA-600
Murata Manufacturing Co Ltd
Passive Delay Line, 1-Func, 0-Tap
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SON, SOLCC6,.16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Logic IC Type | PASSIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | ||
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 0.2 ns |
Alternate Parts for LDH54200PAAA-600
This table gives cross-reference parts and alternative options found for LDH54200PAAA-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDH54200PAAA-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDH33A201A | Passive Delay Line, 1-Func, 0-Tap, CDSO6 | Murata Manufacturing Co Ltd | LDH54200PAAA-600 vs LDH33A201A |