Part Details for LDFW025232Y22V0E by United Chemi-Con Inc
Overview of LDFW025232Y22V0E by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDFW025232Y22V0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-LDFW025232Y22V0E-ND
|
DigiKey | CMC 2.3MH 25A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
120 In Stock |
|
$10.0258 / $11.6800 | Buy Now |
DISTI #
661-LDFW025232Y22V0E
|
Mouser Electronics | Common Mode Chokes / Filters 500VDC 2.3mH 25A 38x43x28.5mm AEC-Q200 RoHS: Compliant | 60 |
|
$12.4900 / $14.6500 | Buy Now |