Part Details for LDFJ001.T by Littelfuse Inc
Overview of LDFJ001.T by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDFJ001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-LDFJ001.T-ND
|
DigiKey | FUS 600V H/S CLASS J 1A Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LDFJ001.T
|
Mouser Electronics | Industrial & Electrical Fuses 600V H/S CLASS J 1A | 0 |
|
$50.6800 / $65.5100 | Order Now |