Part Details for LDES250BE3S by TE Connectivity
Overview of LDES250BE3S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDES250BE3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-LDES250BE3S
|
Mouser Electronics | Board Mount Pressure Sensors LDES250BE3S, PRES, 250Pa, 0,3...2,7V, 3Vs | 0 |
|
$38.5900 | Order Now |
DISTI #
5000649-F
|
TTI | Board Mount Pressure Sensors LDES250BE3S Min Qty: 175 Package Multiple: 84 Container: Each | Americas - 0 |
|
$37.9700 | Buy Now |
Part Details for LDES250BE3S
LDES250BE3S CAD Models
LDES250BE3S Part Data Attributes
|
LDES250BE3S
TE Connectivity
Buy Now
|
Compare Parts:
LDES250BE3S
TE Connectivity
Piezoresistive Sensor, 0.029Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Height | 18.04 mm | |
Body Length or Diameter | 17.7 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Pressure Range-Max | 0.029 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |