Part Details for LDES150BE3S by TE Connectivity
Results Overview of LDES150BE3S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDES150BE3S Information
LDES150BE3S by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LDES150BE3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-LDES150BE3S
|
Mouser Electronics | Board Mount Pressure Sensors LDES150BE3S, PRES, 150Pa, 0,3...2,7V, 3Vs | 0 |
|
$42.1400 | Order Now |
DISTI #
5000648-F
|
TTI | Board Mount Pressure Sensors LDES150BE3S Min Qty: 175 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.8900 / $37.3400 | Buy Now |
Part Details for LDES150BE3S
LDES150BE3S CAD Models
LDES150BE3S Part Data Attributes
|
LDES150BE3S
TE Connectivity
Buy Now
|
Compare Parts:
LDES150BE3S
TE Connectivity
Piezoresistive Sensor, 0.0145Psi Max, 0.5%
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Body Height | 18.04 mm | |
Body Length or Diameter | 17.7 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Pressure Range-Max | 0.0145 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |