Part Details for LDES025UF3S by TE Connectivity
Overview of LDES025UF3S by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LDES025UF3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-LDES025UF3S
|
Mouser Electronics | Board Mount Pressure Sensors LDES025UF3S, PRES, 0..25Pa, 0,3...2,7V, 3Vs | 0 |
|
$37.5800 | Order Now |
DISTI #
5000634-F
|
TTI | Board Mount Pressure Sensors LDES025UF3S Min Qty: 175 Package Multiple: 1 Container: Each | Americas - 0 |
|
$53.8400 | Buy Now |
Part Details for LDES025UF3S
LDES025UF3S CAD Models
LDES025UF3S Part Data Attributes
|
LDES025UF3S
TE Connectivity
Buy Now
|
Compare Parts:
LDES025UF3S
TE Connectivity
Piezoresistive Sensor, 0.003Psi Max, 0.5%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Height | 18.04 mm | |
Body Length or Diameter | 17.7 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Pressure Range-Max | 0.003 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |