-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 630V, 0.01uF, 2420
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M5295
|
Newark | Capacitor Pen Film 0.01Uf, 630V, 10%, 2220, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2220 [5650 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):630V, Lead Spacing:- Rohs Compliant: Yes |Kemet LDEPD2100KA5N00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89 |
|
$0.1250 | Buy Now |
DISTI #
94M7960
|
Newark | Capacitor Pen Film 0.01Uf, 630V, 10%, 2220, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2220 [5650 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):630V, Lead Spacing:- Rohs Compliant: Yes |Kemet LDEPD2100KA5N00 RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.6040 | Buy Now |
DISTI #
399-5482-1-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC 2220 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28841 In Stock |
|
$0.4321 / $1.6100 | Buy Now |
DISTI #
LDEPD2100KA5N00
|
Avnet Americas | Film Capacitor, 0.01 uF, 200 V, 630 V, ? 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: LDEPD2100KA5N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3985 | Buy Now |
DISTI #
80-LDEPD2100KA5N00
|
Mouser Electronics | Film Capacitors 630V 0.01 uF + 125 C 10% AEC-Q200 | 10762 |
|
$0.4340 / $1.3100 | Buy Now |
DISTI #
V72:2272_17726216
|
Arrow Electronics | Cap Film 0.01uF 630V PEN 10% (6 X 5 X 3mm) Stacked 125°C Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1620 Container: Cut Strips | Americas - 588 |
|
$0.4601 / $0.7432 | Buy Now |
DISTI #
25930442
|
Verical | Cap Film 0.01uF 630V PEN 10% (6 X 5 X 3mm) Stacked 125°C Automotive AEC-Q200 T/R Min Qty: 13 Package Multiple: 1 Date Code: 1620 | Americas - 588 |
|
$0.4601 | Buy Now |
DISTI #
LDEPD2100KA5N00
|
TTI | Film Capacitors 630V 0.01 uF + 125 C 10% AEC-Q200 pbFree: Pb-Free Min Qty: 2250 Package Multiple: 2250 Container: Reel | Americas - 0 |
|
$0.4290 / $0.4640 | Buy Now |
DISTI #
LDEPD2100KA5N00
|
TME | Capacitor: polyethylene, 10nF, SMD, ±10%, 2220, -55÷125°C, 100V/μs Min Qty: 2250 | 0 |
|
$0.4870 | RFQ |
DISTI #
LDEPD2100KA5N00
|
Avnet Abacus | Film Capacitor, 0.01 uF, 200 V, 630 V, � 10%, Metallized PEN Stacked, 2220 [5750 Metric] - Tape and Reel (Alt: LDEPD2100KA5N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEPD2100KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEPD2100KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 630V, 0.01uF, 2420
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |