-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 6054
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5140
|
Newark | 1 U 50 Vv |Kemet LDEIH4100MA5N00 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 / $2.6800 | Buy Now |
DISTI #
399-LDEIH4100MA5N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 750 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$2.2093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEIH4100MA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEIH4100MA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 6054
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6054 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.6 mm | |
Length | 15.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6054 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 13.7 mm |
This table gives cross-reference parts and alternative options found for LDEIH4100MA5N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEIH4100MA5N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEIH4100MA5N00 | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Naphthalate, 250V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 6054 | LDEIH4100MA5N00 vs DEIH4100MA5N00 |