LDEIG3680MA0N00
KEMET Corporation
Description: Film Capacitor, Polyethylene Naphthalate, 250V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 5040

Overview of LDEIG3680MA0N00 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

Price & Stock for LDEIG3680MA0N00 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC5131
Newark 0,68 U 50 Vv |Kemet LDEIG3680MA0N00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.6500
  • 2,000 $1.5600
  • 4,000 $1.4100
  • 6,000 $1.3600
  • 10,000 $1.3100
$1.3100 / $1.6500 Buy Now
DISTI # 399-LDEIG3680MA0N00TR-ND
DigiKey CAP FILM SMD PEN Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $1.8088
$1.8088 Buy Now

CAD Models for LDEIG3680MA0N00 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDEIG3680MA0N00 by KEMET Corporation

LDEIG3680MA0N00
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5040
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
KEMET
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE NAPHTHALATE
Height
5.2 mm
Length
13 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
120 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Size Code
5040
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
10.4 mm
Want to compare parts?
  1. LDEIG3680MA0N00
    KEMET Corporation
    Film Capacitor, Polyethylene Naphthalate, 250V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 5040
    VS

Alternate Parts for LDEIG3680MA0N00

This table gives cross-reference parts and alternative options found for LDEIG3680MA0N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEIG3680MA0N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DEIG3680MA0N00 Film Capacitor, Polyethylene Naphthalate, 250V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 5040 KEMET Corporation LDEIG3680MA0N00 vs DEIG3680MA0N00

Related Parts for LDEIG3680MA0N00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDEIG3680MA0N00 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDEIG3680MA0N00 by KEMET Corporation

Select Manufacturer
Which Manufacturer of LDEIG3680MA0N00 would you like to use for your alert(s)?
  • Please alert me when LDEIG3680MA0N00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDEIG3680MA0N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDEIG3680MA0N00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDEIG3680MA0N00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDEIG3680MA0N00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDEIG3680MA0N00 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: