-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.12uF, Surface Mount, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5099
|
Newark | 0,12 U 50 Vv |Kemet LDEIE3120KA5N00 RoHS: Not Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.6160 | Buy Now |
DISTI #
399-LDEIE3120KA5N00TR-ND
|
DigiKey | CAP FILM SMD PEN Min Qty: 2250 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6113 | Buy Now |
DISTI #
LDEIE3120KA5N00
|
Avnet Americas | Cap Film 0.12uF 250V PEN 10% (7.3 X 6.1 X 3.3mm) SMD 125?C T/R - Tape and Reel (Alt: LDEIE3120KA5N00) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEIE3120KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEIE3120KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.12uF, Surface Mount, 2824
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.3 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LDEIE3120KA5N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEIE3120KA5N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEIE3120KA5N00 | Film Capacitor, Polyethylene Naphthalate, 250V, 10% +Tol, 10% -Tol, 0.12uF, Surface Mount, 2824 | KEMET Corporation | LDEIE3120KA5N00 vs DEIE3120KA5N00 |