-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2201
|
Newark | Cap, 0.068Uf, 250V, Film, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2220 [5650 Metric], Capacitance:0.068Μf, Capacitance Tolerance:± 5%, Voltage(Ac):120V, Voltage(Dc):250V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet LDEID2680JA5N00 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.8610 | Buy Now |
DISTI #
82AC2200
|
Newark | Cap, 0.068Uf, 250V, Film, Dielectric Type:Metallized Pen Stacked, Capacitor Case/Package:2220 [5650 Metric], Capacitance:0.068Μf, Capacitance Tolerance:± 5%, Voltage(Ac):120V, Voltage(Dc):250V, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Kemet LDEID2680JA5N00 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
399-6432-1-ND
|
DigiKey | CAP FILM 0.068UF 5% 250VDC 2220 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5735 In Stock |
|
$0.7130 / $2.3300 | Buy Now |
DISTI #
80-LDEID2680JA5N00
|
Mouser Electronics | Film Capacitors 250V 0.068 uF + 125 C 5% AEC-Q200 RoHS: Compliant | 2877 |
|
$0.6920 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEID2680JA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEID2680JA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 5% +Tol, 5% -Tol, 0.068uF, Surface Mount, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.8 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |