-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 250V, 0.001uF, 1307
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1257
|
Newark | Cap, 1000Pf, 250V, 10%, Pen, 1206, Capacitance:1000Pf, Voltage Rating:250V, Capacitor Dielectric Type:Pen (Polyethylene Naphthalate), Capacitance Tolerance:± 10%, Product Range:Lde Series, Capacitor Case Style:1206 [3216 Metric], Rohs Compliant: Yes |Kemet LDEIA1100KA0N00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6100 / $0.9190 | Buy Now |
DISTI #
90AC5012
|
Newark | 1000 P 50 Vv |Kemet LDEIA1100KA0N00 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5910 | Buy Now |
DISTI #
399-12879-1-ND
|
DigiKey | CAP FILM 1000PF 10% 250VDC 1206 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10023 In Stock |
|
$0.4703 / $1.4400 | Buy Now |
DISTI #
80-LDEIA1100KA0N00
|
Mouser Electronics | Film Capacitors 250V 0.001 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 2488 |
|
$0.4700 / $1.4400 | Buy Now |
DISTI #
V72:2272_17726956
|
Arrow Electronics | Cap Film 0.001uF 250V PEN 10% (3.3 X 1.7 X 1.1mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2206 Container: Cut Strips | Americas - 2232 |
|
$0.4426 / $0.5635 | Buy Now |
DISTI #
61742727
|
Verical | Cap Film 0.001uF 250V PEN 10% (3.3 X 1.7 X 1.1mm) Stacked 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2206 | Americas - 2232 |
|
$0.4426 / $0.4748 | Buy Now |
DISTI #
LDEIA1100KA0N00
|
TTI | Film Capacitors 250V 0.001 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4700 | Buy Now |
DISTI #
LDEIA1100KA0N00
|
TME | Capacitor: polyethylene, 1nF, SMD, ±10%, 1206, -55÷125°C, 100V/μs Min Qty: 3000 | 0 |
|
$0.4320 | RFQ |
DISTI #
LDEIA1100KA0N00
|
Avnet Abacus | Film Capacitor, 1000 pF, 120 V, 250 V, � 10%, Metallized PEN Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: LDEIA1100KA0N00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEIA1100KA0N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEIA1100KA0N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 250V, 0.001uF, 1307
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1307 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 120 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
This table gives cross-reference parts and alternative options found for LDEIA1100KA0N00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDEIA1100KA0N00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEIA1100KA0N00 | KEMET Corporation | Check for Price | Film Capacitor, Polyethylene Naphthalate, 250V, 0.001uF, 1307 | LDEIA1100KA0N00 vs DEIA1100KA0N00 |