Part Details for LDEEH4470KB0N0 by KEMET Corporation
Overview of LDEEH4470KB0N0 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDEEH4470KB0N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5010
|
Newark | 4,7 U0 Vdcv |Kemet LDEEH4470KB0N0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.8500 | Buy Now |
DISTI #
80-LDEEH4470KB0N0
|
Mouser Electronics | Film Capacitors 100V 4.7 uF + 125 C 10% AEC-Q200 | 0 |
|
$2.2200 / $4.3500 | Order Now |
DISTI #
LDEEH4470KB0N0
|
Avnet Abacus | Film Capacitor, 4.7 uF, 63 V, 100 V, � 10%, Metallized PEN Stacked, 6054 [150137 Metric] (Alt: LDEEH4470KB0N0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |