-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 63V, 0.68uF, 2420
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDEDD3680KA5N00 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM8422
|
Newark | Film Capacitor, 0.68Uf, 63Vdc, 2220 Rohs Compliant: Yes |Kemet LDEDD3680KA5N00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$0.9870 / $2.2000 | Buy Now |
DISTI #
90AC4804
|
Newark | 0,68 U 63 Vv Rohs Compliant: Yes |Kemet LDEDD3680KA5N00 RoHS: Compliant Min Qty: 6750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7170 / $0.7330 | Buy Now |
DISTI #
399-6422-1-ND
|
DigiKey | CAP FILM 0.68UF 10% 63VDC 2220 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15067 In Stock |
|
$0.6736 / $2.1200 | Buy Now |
DISTI #
80-LDEDD3680KA5N00
|
Mouser Electronics | Film Capacitors 63V 0.68 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 2763 |
|
$0.8980 / $1.9500 | Buy Now |
|
Onlinecomponents.com | PEN Film Capacitor - SMD - 0.68uF ±10% - 63VDC - 2220 - -55°C to +125°C - Tape&Reel RoHS: Compliant |
13500 Partner Stock |
|
$0.7450 / $0.7550 | Buy Now |
|
Bristol Electronics | 561 |
|
RFQ | ||
DISTI #
LDEDD3680KA5N00
|
TTI | Film Capacitors 63V 0.68 uF + 125 C 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 6750 Package Multiple: 2250 Container: Reel | Americas - 0 |
|
$0.6740 / $0.7290 | Buy Now |
DISTI #
LDEDD3680KA5N00
|
Avnet Abacus | Film Capacitor 068 uF 40 V 63 V 10 Metallized PEN Stacked 2220 5750 Metric - Tape and Reel (Alt: LD... more RoHS: Compliant Min Qty: 6750 Package Multiple: 2250 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDEDD3680KA5N00
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
LDEDD3680KA5N00
KEMET Corporation
Film Capacitor, Polyethylene Naphthalate, 63V, 0.68uF, 2420
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.3 mm | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |